
TPS3705-50DGNR | |
|---|---|
DigiKey Part Number  | 296-3320-2-ND - Tape & Reel (TR) 296-3320-1-ND - Cut Tape (CT) 296-3320-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPS3705-50DGNR  | 
Description  | IC SUPERVISOR 1 CHANNEL 8MSOP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPS3705-50DGNR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Simple Reset/Power-On Reset  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 4.55V  | |
Output  | Push-Pull, Totem Pole  | |
Reset  | Active Low  | |
Reset Timeout  | 140ms Minimum  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad  | |
Supplier Device Package  | 8-HVSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $19.42000 | $19.42 | 
| 10 | $14.42400 | $144.24 | 
| 25 | $13.16800 | $329.20 | 
| 100 | $11.79150 | $1,179.15 | 
| 250 | $11.13472 | $2,783.68 | 
| 500 | $10.73870 | $5,369.35 | 
| 1,000 | $10.41286 | $10,412.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $9.34243 | $23,356.08 | 
| 5,000 | $9.14741 | $45,737.05 | 
| 7,500 | $9.04979 | $67,873.43 | 

