
TPS3705-30DR | |
|---|---|
DigiKey Part Number | 296-29076-2-ND - Tape & Reel (TR) 296-29076-1-ND - Cut Tape (CT) 296-29076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3705-30DR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3705-30DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.42000 | $19.42 |
| 10 | $14.42400 | $144.24 |
| 25 | $13.16800 | $329.20 |
| 100 | $11.79150 | $1,179.15 |
| 250 | $11.13472 | $2,783.68 |
| 500 | $10.73870 | $5,369.35 |
| 1,000 | $10.41286 | $10,412.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.34243 | $23,356.08 |
| 5,000 | $9.14741 | $45,737.05 |
| 7,500 | $9.04979 | $67,873.43 |

