
TPS3125L30DBVR | |
---|---|
DigiKey Part Number | 296-10899-2-ND - Tape & Reel (TR) 296-10899-1-ND - Cut Tape (CT) 296-10899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3125L30DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3125L30DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.64V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.15000 | $18.15 |
10 | $13.46600 | $134.66 |
25 | $12.28040 | $307.01 |
100 | $10.98220 | $1,098.22 |
250 | $10.36328 | $2,590.82 |
500 | $9.99000 | $4,995.00 |
1,000 | $9.68266 | $9,682.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.45733 | $25,371.99 |