
TPS3103E12DBVT | |
|---|---|
DigiKey Part Number | 296-26930-2-ND - Tape & Reel (TR) 296-26930-1-ND - Cut Tape (CT) 296-26930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3103E12DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3103E12DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.142V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.72000 | $24.72 |
| 10 | $18.49500 | $184.95 |
| 25 | $16.94040 | $423.51 |
| 100 | $15.23190 | $1,523.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $14.41736 | $3,604.34 |
| 500 | $13.92672 | $6,963.36 |
| 750 | $13.68093 | $10,260.70 |
| 1,250 | $13.40859 | $16,760.74 |
| 1,750 | $13.24945 | $23,186.54 |
| 2,500 | $13.09635 | $32,740.87 |
| 6,250 | $12.76675 | $79,792.19 |

