
TPS3103E12DBVT | |
|---|---|
DigiKey Part Number  | 296-26930-2-ND - Tape & Reel (TR) 296-26930-1-ND - Cut Tape (CT) 296-26930-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPS3103E12DBVT  | 
Description  | IC SUPERVISOR 1 CHANNEL SOT23-6  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPS3103E12DBVT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Simple Reset/Power-On Reset  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 1.142V  | |
Output  | Open Drain or Open Collector  | |
Reset  | Active Low  | |
Reset Timeout  | 65ms Minimum  | |
Operating Temperature  | -40°C ~ 85°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-23-6  | |
Supplier Device Package  | SOT-23-6  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $24.72000 | $24.72 | 
| 10 | $18.49500 | $184.95 | 
| 25 | $16.94040 | $423.51 | 
| 100 | $15.23190 | $1,523.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $14.41736 | $3,604.34 | 
| 500 | $13.92672 | $6,963.36 | 
| 750 | $13.68093 | $10,260.70 | 
| 1,250 | $13.40859 | $16,760.74 | 
| 1,750 | $13.24945 | $23,186.54 | 
| 2,500 | $13.09635 | $32,740.87 | 
| 6,250 | $12.76675 | $79,792.19 | 

