
TPS3103E12DBVR | |
|---|---|
DigiKey Part Number | 296-13393-2-ND - Tape & Reel (TR) 296-13393-1-ND - Cut Tape (CT) 296-13393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3103E12DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3103E12DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.142V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.97000 | $20.97 |
| 10 | $15.62400 | $156.24 |
| 25 | $14.28080 | $357.02 |
| 100 | $12.80480 | $1,280.48 |
| 250 | $12.10100 | $3,025.25 |
| 500 | $11.67694 | $5,838.47 |
| 1,000 | $11.32767 | $11,327.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.94317 | $29,829.51 |

