8-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS28225DRBT

DigiKey Part Number
296-19792-2-ND - Tape & Reel (TR)
296-19792-1-ND - Cut Tape (CT)
296-19792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS28225DRBT
Description
IC GATE DRVR HALF-BRIDGE 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS28225DRBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 8.8V
Logic Voltage - VIL, VIH
0.8V, 2.1V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
33 V
Rise / Fall Time (Typ)
10ns, 10ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,394
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.76000$18.76
10$13.91800$139.18
25$12.70120$317.53
100$11.36480$1,136.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$10.72812$2,682.03
500$10.34416$5,172.08
750$10.15200$7,614.00
1,250$9.93901$12,423.76
1,750$9.81449$17,175.36
Manufacturers Standard Package