
TPS26635RGET | |
---|---|
DigiKey Part Number | 296-TPS26635RGETTR-ND - Tape & Reel (TR) 296-TPS26635RGETCT-ND - Cut Tape (CT) 296-TPS26635RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26635RGET |
Description | IC ELECTRONIC FUSE 2% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 6A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26635RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±2% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 6A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.23000 | $35.23 |
10 | $26.67800 | $266.78 |
25 | $24.54440 | $613.61 |
100 | $22.20090 | $2,220.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $21.08324 | $5,270.81 |
500 | $20.41008 | $10,205.04 |
750 | $20.07272 | $15,054.54 |
1,250 | $19.69911 | $24,623.89 |
1,750 | $19.48071 | $34,091.24 |
2,500 | $19.27066 | $48,176.65 |