
TPS259823LNRGER | |
---|---|
DigiKey Part Number | 296-53586-2-ND - Tape & Reel (TR) 296-53586-1-ND - Cut Tape (CT) 296-53586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259823LNRGER |
Description | IC CURRENT MONITOR 5% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator 15A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259823LNRGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 2.7V ~ 24V | |
Current - Output | 15A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.82000 | $28.82 |
10 | $21.68500 | $216.85 |
25 | $19.90360 | $497.59 |
100 | $17.94190 | $1,794.19 |
250 | $17.00696 | $4,251.74 |
500 | $16.44334 | $8,221.67 |
1,000 | $15.97959 | $15,979.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $14.16398 | $42,491.94 |