TPS259827LNRGER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259822LNRGER

DigiKey Part Number
296-53584-2-ND - Tape & Reel (TR)
296-53584-1-ND - Cut Tape (CT)
296-53584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259822LNRGER
Description
IC CURRENT MONITOR 5% 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator 15A 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS259822LNRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
-
Accuracy
±5%
Voltage - Input
2.7V ~ 24V
Current - Output
15A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.82000$28.82
10$21.68500$216.85
25$19.90360$497.59
100$17.94190$1,794.19
250$17.00696$4,251.74
500$16.44334$8,221.67
1,000$15.97959$15,979.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$15.40666$46,219.98
Manufacturers Standard Package