
TPS2547RTET | |
---|---|
DigiKey Part Number | 296-TPS2547RTETTR-ND - Tape & Reel (TR) 296-TPS2547RTETCT-ND - Cut Tape (CT) 296-TPS2547RTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2547RTET |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2547RTET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 73mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.52000 | $11.52 |
10 | $8.41400 | $84.14 |
25 | $7.63000 | $190.75 |
100 | $6.76640 | $676.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.35452 | $1,588.63 |
500 | $6.10650 | $3,053.25 |
750 | $5.98232 | $4,486.74 |
1,250 | $5.84462 | $7,305.77 |
1,750 | $5.76419 | $10,087.33 |
2,500 | $5.68680 | $14,217.00 |
6,250 | $5.52013 | $34,500.81 |
12,500 | $5.41973 | $67,746.62 |