
TPS24772RGET | |
---|---|
DigiKey Part Number | 296-TPS24772RGETTR-ND - Tape & Reel (TR) 296-TPS24772RGETCT-ND - Cut Tape (CT) 296-TPS24772RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS24772RGET |
Description | IC HOT SWAP CTRLR GP 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS24772RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.5V ~ 18V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 2.95 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.82000 | $28.82 |
10 | $21.68500 | $216.85 |
25 | $19.90360 | $497.59 |
100 | $17.94190 | $1,794.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $17.00696 | $4,251.74 |
500 | $16.44334 | $8,221.67 |
750 | $16.16111 | $12,120.83 |
1,250 | $15.84848 | $19,810.60 |
1,750 | $15.66570 | $27,414.97 |
2,500 | $15.48995 | $38,724.88 |