
TPS24772EVM-685 | |
---|---|
DigiKey Part Number | 296-42233-ND |
Manufacturer | |
Manufacturer Product Number | TPS24772EVM-685 |
Description | EVAL BOARD FOR TPS24772 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS24772 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | TPS24772 | |
Primary Attributes | - | |
Secondary Attributes | Overvoltage Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $975.47000 | $975.47 |