DRV8313RHH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2456RHHT

DigiKey Part Number
296-TPS2456RHHTTR-ND - Tape & Reel (TR)
296-27315-1-ND - Cut Tape (CT)
296-27315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2456RHHT
Description
IC HOT SWAP CTRLR GP 36VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, OR Controller 2 Channel General Purpose 36-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS2456RHHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller, OR Controller
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, Thermal Limit, UVLO
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
8.5V ~ 15V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
3.1 mA
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7,876 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$81.45000$81.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$59.28868$14,822.17
500$57.70724$28,853.62
750$56.91515$42,686.36
1,250$56.03765$70,047.06
Manufacturers Standard Package

Other Suppliers on DigiKey

7,876In Stock
Ships from Rochester Electronics, LLC