TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2419DR

DigiKey Part Number
TPS2419DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2419DR
Description
IC OR CTRLR N+1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2419DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Delay Time - OFF
130 ns
Current - Output (Max)
-
Current - Supply
4.25 mA
Voltage - Supply
3V ~ 16.5V
Applications
N+1 Power Supplies, High Availability
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.67227$29,180.67
5,000$11.43833$57,191.65
Manufacturers Standard Package