TPS2391DGKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,647
Unit Price: $29.55000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2391DGKRG4

DigiKey Part Number
TPS2391DGKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2391DGKRG4
Description
IC HOT SWAP CTRLR -48V 8VSSOP
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2391DGKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
-80V ~ -36V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
700 µA
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.93672$39,841.80
5,000$15.63461$78,173.05
Manufacturers Standard Package