8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2391DGKR

DigiKey Part Number
296-41729-2-ND - Tape & Reel (TR)
296-41729-1-ND - Cut Tape (CT)
296-41729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2391DGKR
Description
IC HOT SWAP CTRLR -48V 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2391DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
-80V ~ -36V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
700 µA
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,647
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.55000$29.55
10$22.28400$222.84
25$20.45480$511.37
100$18.44710$1,844.71
250$17.49004$4,372.51
500$16.91314$8,456.57
1,000$16.43807$16,438.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.60423$36,510.57
5,000$14.32291$71,614.55
Manufacturers Standard Package

Other Suppliers on DigiKey

11,542In Stock
Ships from Rochester Electronics, LLC