TPS2384PAPRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 824
Unit Price: $88.30000
Datasheet
Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2384PAPRG4

DigiKey Part Number
TPS2384PAPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2384PAPRG4
Description
IC POE CNTRL 4 CHANNEL 64HTQFP
Customer Reference
Detailed Description
Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TPS2384PAPRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Controller (PSE)
Number of Channels
4
Power - Max
15.4 W
Internal Switch(s)
Yes
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
3V ~ 3.6V, 44V ~ 57V
Current - Supply
10mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$47.15269$47,152.69
Manufacturers Standard Package