ADS5520IPAP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2384PAPR

DigiKey Part Number
296-39369-2-ND - Tape & Reel (TR)
296-39369-1-ND - Cut Tape (CT)
296-39369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2384PAPR
Description
IC POE CNTRL 4 CHANNEL 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TPS2384PAPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PSE)
Number of Channels
4
Power - Max
15.4 W
Internal Switch(s)
Yes
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
3V ~ 3.6V, 44V ~ 57V
Current - Supply
10mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,910
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$88.19000$88.19
10$68.95600$689.56
25$64.15760$1,603.94
100$58.87620$5,887.62
250$56.35932$14,089.83
500$54.84258$27,421.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$48.96835$48,968.35
Manufacturers Standard Package