TPS2359RHHR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $93.27000
Datasheet
DRV8313RHH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2359RHHR

DigiKey Part Number
296-25459-2-ND - Tape & Reel (TR)
296-25459-1-ND - Cut Tape (CT)
296-25459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2359RHHR
Description
IC HOT SWAP CTRLR ATCA 36VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, OR Controller 4 Channel ATCA, MicroTCA™ 36-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS2359RHHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller, OR Controller
Number of Channels
4
Internal Switch(s)
Both
Applications
ATCA, MicroTCA™
Features
I2C, Thermal Limit, UVLO
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, Slew Rate
Voltage - Supply
3V ~ 4V, 8.5V ~ 15V
Current - Output (Max)
165mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$93.27000$93.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$63.70679$159,266.98
Manufacturers Standard Package