
TPS22968NQDMGTQ1 | |
---|---|
DigiKey Part Number | 296-TPS22968NQDMGTQ1TR-ND - Tape & Reel (TR) 296-TPS22968NQDMGTQ1CT-ND - Cut Tape (CT) 296-TPS22968NQDMGTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22968NQDMGTQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22968NQDMGTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 29mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-WSON (3x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $8.42400 | $84.24 |
25 | $7.63960 | $190.99 |
100 | $6.77490 | $677.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.36288 | $1,590.72 |
500 | $6.11424 | $3,057.12 |
750 | $5.98965 | $4,492.24 |
1,250 | $5.85182 | $7,314.77 |
1,750 | $5.77116 | $10,099.53 |
2,500 | $5.69360 | $14,234.00 |
6,250 | $5.52663 | $34,541.44 |
12,500 | $5.42603 | $67,825.38 |