SN74AUP2G241RSER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22933ARSER

DigiKey Part Number
296-34979-2-ND - Tape & Reel (TR)
296-34979-1-ND - Cut Tape (CT)
296-34979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22933ARSER
Description
IC TRPL LOAD SWITCH 8UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 3:2 8-UQFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS22933ARSER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
3:2
Internal Switch(s)
Yes
Delay Time - ON
65 µs
Delay Time - OFF
32 µs
Current - Output (Max)
75mA
Current - Supply
2 mA
Voltage - Supply
2.5V ~ 12V
Applications
Handheld/Mobile Devices
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-UQFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.27000$7.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.86971$11,609.13
6,000$3.77920$22,675.20
9,000$3.73389$33,605.01
15,000$3.68364$55,254.60
21,000$3.65430$76,740.30
Manufacturers Standard Package