
TPS22924BYZPRB | |
---|---|
DigiKey Part Number | 296-40711-2-ND - Tape & Reel (TR) 296-40711-1-ND - Cut Tape (CT) 296-40711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22924BYZPRB |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 6-DSBGA (1.39x.89) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22924BYZPRB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 18.3mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA (1.39x.89) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.83721 | $8,511.63 |
6,000 | $2.76694 | $16,601.64 |
9,000 | $2.73175 | $24,585.75 |
15,000 | $2.69276 | $40,391.40 |
21,000 | $2.66998 | $56,069.58 |
30,000 | $2.64808 | $79,442.40 |