
TPS22924BYZZT | |
---|---|
DigiKey Part Number | 296-TPS22924BYZZTTR-ND - Tape & Reel (TR) 296-TPS22924BYZZTCT-ND - Cut Tape (CT) 296-TPS22924BYZZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22924BYZZT |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22924BYZZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 18.3mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.46000 | $10.46 |
10 | $7.57300 | $75.73 |
25 | $6.85560 | $171.39 |
100 | $6.06880 | $606.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.69348 | $1,423.37 |
500 | $5.46718 | $2,733.59 |
750 | $5.35385 | $4,015.39 |
1,250 | $5.22822 | $6,535.28 |
1,750 | $5.15487 | $9,021.02 |
2,500 | $5.08426 | $12,710.65 |
6,250 | $4.93222 | $30,826.38 |
12,500 | $4.84064 | $60,508.00 |