
TPS22921YZTR | |
---|---|
DigiKey Part Number | 296-TPS22921YZTR-ND - Tape & Reel (TR) 296-TPS22921YZCT-ND - Cut Tape (CT) 296-TPS22921YZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22921YZTR |
Description | IC PWR SWITCH P-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22921YZTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.9V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.21106 | $9,633.18 |
6,000 | $3.13329 | $18,799.74 |
9,000 | $3.09434 | $27,849.06 |
15,000 | $3.05118 | $45,767.70 |
21,000 | $3.02596 | $63,545.16 |