FPF1003A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 809
Unit Price: $5.34000
Datasheet

Similar


Texas Instruments
In Stock: 136,789
Unit Price: $6.91000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.20696
Datasheet

Similar


Texas Instruments
In Stock: 19,038
Unit Price: $6.99000
Datasheet

Similar


Texas Instruments
In Stock: 972
Unit Price: $6.91000
Datasheet

Similar


Texas Instruments
In Stock: 564
Unit Price: $6.17000
Datasheet

Similar


Texas Instruments
In Stock: 1,000
Unit Price: $5.73004
Datasheet
Power Switch/Driver 1:1 P-Channel 2A 6-WLCSP (0.96x1.66)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF1003A

DigiKey Part Number
FPF1003ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPF1003A
Description
IC PWR SWITCH P-CHAN 1:1 6WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 6-WLCSP (0.96x1.66)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.2V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
20mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (0.96x1.66)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes