4 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22904YFPT

DigiKey Part Number
296-27326-2-ND - Tape & Reel (TR)
296-27326-1-ND - Cut Tape (CT)
296-27326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22904YFPT
Description
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22904YFPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
66mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.61000$10.61
10$7.71800$77.18
25$6.99040$174.76
100$6.19070$619.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.80884$1,452.21
500$5.57862$2,789.31
750$5.46337$4,097.53
1,250$5.33566$6,669.57
1,750$5.26107$9,206.87
2,500$5.18926$12,973.15
6,250$5.03472$31,467.00
12,500$4.94158$61,769.75
Manufacturers Standard Package