
TPS2049DR | |
|---|---|
DigiKey Part Number | 296-26910-2-ND - Tape & Reel (TR) 296-26910-1-ND - Cut Tape (CT) 296-26910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2049DR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2049DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 100mA | |
Rds On (Typ) | 400mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.00000 | $8.00 |
| 10 | $5.74400 | $57.44 |
| 25 | $5.18240 | $129.56 |
| 100 | $4.56390 | $456.39 |
| 250 | $4.26916 | $1,067.29 |
| 500 | $4.09132 | $2,045.66 |
| 1,000 | $3.94504 | $3,945.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.79054 | $9,476.35 |
| 5,000 | $3.69742 | $18,487.10 |
| 7,500 | $3.65077 | $27,380.78 |
| 12,500 | $3.59913 | $44,989.12 |
| 17,500 | $3.56891 | $62,455.92 |




