
TPS2043BD | |
---|---|
DigiKey Part Number | 296-17211-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2043BD |
Description | IC PWR SWTCH N-CH 1:2/1:1 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2043BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 3 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.10000 | $21.10 |
10 | $15.68300 | $156.83 |
40 | $13.76375 | $550.55 |
120 | $12.69417 | $1,523.30 |
280 | $12.06754 | $3,378.91 |
520 | $11.69546 | $6,081.64 |
1,000 | $11.36641 | $11,366.41 |
2,520 | $10.99349 | $27,703.59 |
5,000 | $10.77328 | $53,866.40 |