
TPS2022DR | |
|---|---|
DigiKey Part Number | 296-38286-2-ND - Tape & Reel (TR) 296-38286-1-ND - Cut Tape (CT) 296-38286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2022DR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2022DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 33mOhm | |
Input Type | Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 10 | $15.82700 | $158.27 |
| 25 | $14.47320 | $361.83 |
| 100 | $12.98020 | $1,298.02 |
| 250 | $12.26808 | $3,067.02 |
| 500 | $11.83880 | $5,919.40 |
| 1,000 | $11.48554 | $11,485.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.08593 | $25,214.82 |

