
TPS1HA08EQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS1HA08EQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS1HA08EQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS1HA08EQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1HA08EQPWPRQ1 |
Description | POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS1HA08EQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 20A | |
Rds On (Typ) | 9mOhm | |
Input Type | Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.90000 | $31.90 |
| 10 | $24.11700 | $241.17 |
| 25 | $22.16160 | $554.04 |
| 100 | $20.01440 | $2,001.44 |
| 250 | $18.99136 | $4,747.84 |
| 500 | $18.37458 | $9,187.29 |
| 1,000 | $17.86679 | $17,866.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $15.88868 | $47,666.04 |

