
TPD6E001RSER | |
|---|---|
DigiKey Part Number  | 296-21888-2-ND - Tape & Reel (TR) 296-21888-1-ND - Cut Tape (CT) 296-21888-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPD6E001RSER  | 
Description  | TVS DIODE 5VWM 10UQFN  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Clamp Ipp Tvs Diode Surface Mount 10-UQFN (2.0x1.5)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPD6E001RSER Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Steering (Rail to Rail)  | |
Unidirectional Channels  | 6  | |
Voltage - Reverse Standoff (Typ)  | 5V (Max)  | |
Voltage - Breakdown (Min)  | 11V  | |
Voltage - Clamping (Max) @ Ipp  | -  | |
Current - Peak Pulse (10/1000µs)  | -  | |
Power - Peak Pulse  | -  | |
Power Line Protection  | Yes  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 10-UFQFN  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.10000 | $7.10 | 
| 10 | $4.44600 | $44.46 | 
| 100 | $2.88000 | $288.00 | 
| 500 | $2.20280 | $1,101.40 | 
| 1,000 | $1.98252 | $1,982.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.70513 | $5,115.39 | 
| 6,000 | $1.56643 | $9,398.58 | 
| 9,000 | $1.55012 | $13,951.08 | 











