TPD4E001DRLRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 78,821
Unit Price: $5.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 240,603
Unit Price: $2.72000
Datasheet
CLVC1GX04MDRLREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4E001DRLRG4

DigiKey Part Number
296-37653-2-ND - Tape & Reel (TR)
296-37653-1-ND - Cut Tape (CT)
296-37653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4E001DRLRG4
Description
TVS DIODE 5.5VWM SOT5X3
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TPD4E001DRLRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
100W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.89019$3,560.76
8,000$0.82049$6,563.92
12,000$0.78474$9,416.88
20,000$0.74437$14,887.40
28,000$0.72036$20,170.08
40,000$0.72030$28,812.00
Manufacturers Standard Package