10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1213A-04V-7

DigiKey Part Number
D1213A-04V-7TR-ND - Tape & Reel (TR)
D1213A-04V-7CT-ND - Cut Tape (CT)
D1213A-04V-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1213A-04V-7
Description
TVS DIODE 3.3VWM 10VC SOT563
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
D1213A-04V-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Steering (Rail to Rail)
Qualification
AEC-Q101
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V
Package / Case
SOT-563, SOT-666
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,795
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$2.98400$29.84
100$1.90160$190.16
500$1.43152$715.76
1,000$1.27976$1,279.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.08650$3,259.50
6,000$0.98909$5,934.54
9,000$0.93943$8,454.87
15,000$0.88363$13,254.45
21,000$0.85058$17,862.18
30,000$0.81846$24,553.80
Manufacturers Standard Package