
MSP430F5308IRGCR | |
|---|---|
DigiKey Part Number | 296-28202-2-ND - Tape & Reel (TR) 296-28202-1-ND - Cut Tape (CT) 296-28202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5308IRGCR |
Description | IC MCU 16BIT 16KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5308IRGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.63000 | $33.63 |
| 10 | $25.45400 | $254.54 |
| 25 | $23.40840 | $585.21 |
| 100 | $21.15720 | $2,115.72 |
| 250 | $20.08348 | $5,020.87 |
| 500 | $19.43662 | $9,718.31 |
| 1,000 | $18.90419 | $18,904.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $18.46582 | $36,931.64 |
| 4,000 | $18.10520 | $72,420.80 |

