Clamp Ipp Tvs Diode Surface Mount SOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD2E001IDRLRQ1

DigiKey Part Number
296-29985-2-ND - Tape & Reel (TR)
296-29985-1-ND - Cut Tape (CT)
296-29985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2E001IDRLRQ1
Description
TVS DIODE 5.5VWM SOT5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-5
Datasheet
 Datasheet
EDA/CAD Models
TPD2E001IDRLRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,662
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.59000$7.59
10$4.72400$47.24
100$3.05940$305.94
500$2.34148$1,170.74
1,000$2.11305$2,113.05
2,000$2.00969$4,019.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.64190$6,567.60
Manufacturers Standard Package