TPD12S521DBTRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14,995
Unit Price: $7.18000
Datasheet
SN65LVDS108DBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD12S521DBTRG4

DigiKey Part Number
296-52789-2-ND - Tape & Reel (TR)
296-52789-1-ND - Cut Tape (CT)
296-52789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD12S521DBTRG4
Description
IC INTERFACE SPECIALIZED 38TSSOP
Customer Reference
Detailed Description
Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas Interface 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPD12S521DBTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Applications
Personal Computers, CAD/CAM/CAE Workstation, Point-of-Sale Terminals, Audio/Visual Devices, Limited Space Areas
Interface
HDMI
Voltage - Supply
5V ~ 5.5V
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.28000$6.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.95052$5,901.04
4,000$2.87045$11,481.80
6,000$2.83035$16,982.10
10,000$2.78591$27,859.10
14,000$2.75994$38,639.16
20,000$2.73496$54,699.20
Manufacturers Standard Package