
TPA6404Q1EVM | |
---|---|
DigiKey Part Number | 296-48254-ND |
Manufacturer | |
Manufacturer Product Number | TPA6404Q1EVM |
Description | EVAL BOARD FOR TPA6404Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPA6404Q1 - 4-Channel (Quad) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 50W x 2 @ 2Ohm | |
Voltage - Supply | 4.5V ~ 18V | |
Utilized IC / Part | TPA6404Q1 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,187.41000 | $2,187.41 |