
TPA6110A2DGNRG4 | |
---|---|
DigiKey Part Number | TPA6110A2DGNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA6110A2DGNRG4 |
Description | IC AMP CLASS AB STER 150MW 8MSOP |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6110A2DGNRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.05590 | $12,639.75 |
5,000 | $4.93777 | $24,688.85 |
7,500 | $4.87859 | $36,589.43 |
12,500 | $4.81305 | $60,163.12 |