8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6110A2DGNR

DigiKey Part Number
296-31976-2-ND - Tape & Reel (TR)
296-31976-1-ND - Cut Tape (CT)
296-31976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6110A2DGNR
Description
IC AMP CLASS AB STER 150MW 8MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA6110A2DGNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load
150mW x 2 @ 16Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-HVSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,229
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.03000$11.03
10$7.99300$79.93
25$7.24080$181.02
100$6.41520$641.52
250$6.02156$1,505.39
500$5.78414$2,892.07
1,000$5.58862$5,588.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.38225$13,455.62
5,000$5.25789$26,289.45
7,500$5.19563$38,967.23
12,500$5.12662$64,082.75
Manufacturers Standard Package