
TPA6102A2DGKR | |
|---|---|
DigiKey Part Number | 296-7021-2-ND - Tape & Reel (TR) 296-7021-1-ND - Cut Tape (CT) 296-7021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6102A2DGKR |
Description | IC AMP CLASS AB STER 50MW 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6102A2DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50mW x 2 @ 16Ohm | |
Voltage - Supply | 1.6V ~ 3.6V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.37731 | $18,443.27 |
| 5,000 | $7.21657 | $36,082.85 |
| 7,500 | $7.13607 | $53,520.53 |


