
TPA3005D2PHPRG4 | |
---|---|
DigiKey Part Number | TPA3005D2PHPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA3005D2PHPRG4 |
Description | IC AMP CLASS D STEREO 6W 48HTQFP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3005D2PHPRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 6W x 2 @ 8Ohm | |
Voltage - Supply | 8.5V ~ 18V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $38.58421 | $38,584.21 |
2,000 | $37.79830 | $75,596.60 |