48-TQFP-PHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3005D2PHPR

DigiKey Part Number
296-17058-2-ND - Tape & Reel (TR)
296-17058-1-ND - Cut Tape (CT)
296-17058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA3005D2PHPR
Description
IC AMP CLASS D STEREO 6W 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPA3005D2PHPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
6W x 2 @ 8Ohm
Voltage - Supply
8.5V ~ 18V
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
48-HTQFP (7x7)
Package / Case
48-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 35,510 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$67.67000$67.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$46.18605$46,186.05
Manufacturers Standard Package

Other Suppliers on DigiKey

35,510In Stock
Ships from Rochester Electronics, LLC