
TPA2014D1YZHT | |
|---|---|
DigiKey Part Number | 296-TPA2014D1YZHTTR-ND - Tape & Reel (TR) 296-TPA2014D1YZHTCT-ND - Cut Tape (CT) 296-TPA2014D1YZHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2014D1YZHT |
Description | IC AMP CLASS D MONO 1.5W 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2014D1YZHT Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 16-DSBGA (2.24x2.16) |
Output Type 1-Channel (Mono) | Package / Case 16-UFBGA, DSBGA |
Max Output Power x Channels @ Load 1.5W x 1 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $9.68724 | $2,421.81 |
| 500 | $9.33436 | $4,667.18 |












