
TPA2014D1EVM | |
|---|---|
DigiKey Part Number | 296-31086-ND |
Manufacturer | |
Manufacturer Product Number | TPA2014D1EVM |
Description | EVAL BOARD FOR TPA2014D1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPA2014D1 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 1.5W x 1 @ 8Ohm |
Manufacturer Texas Instruments | Voltage - Supply 2.5V ~ 5.5V |
Packaging Box | Utilized IC / Part TPA2014D1 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 1-Channel (Mono) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $503.57000 | $503.57 |



