
TPA2014D1YZHT | |
---|---|
DigiKey Part Number | 296-TPA2014D1YZHTTR-ND - Tape & Reel (TR) 296-TPA2014D1YZHTCT-ND - Cut Tape (CT) 296-TPA2014D1YZHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2014D1YZHT |
Description | IC AMP CLASS D MONO 1.5W 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2014D1YZHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.5W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Package / Case | 16-UFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.12000 | $17.12 |
10 | $12.63600 | $126.36 |
25 | $11.51480 | $287.87 |
100 | $10.28590 | $1,028.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.69960 | $2,424.90 |
500 | $9.34628 | $4,673.14 |
750 | $9.16924 | $6,876.93 |
1,250 | $8.97308 | $11,216.35 |
1,750 | $8.85838 | $15,502.17 |
2,500 | $8.74815 | $21,870.38 |
6,250 | $8.51076 | $53,192.25 |