TPA2012D2RTJRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,854
Unit Price: $12.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,349
Unit Price: $9.11000
Datasheet
ADS8028IRTJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2012D2RTJRG4

DigiKey Part Number
TPA2012D2RTJRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA2012D2RTJRG4
Description
IC AMP CLASS D STEREO 2.1W 20QFN
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPA2012D2RTJRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
2.1W x 2 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-QFN (4x4)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.89116$20,673.48
6,000$6.74583$40,474.98
9,000$6.67303$60,057.27
Manufacturers Standard Package