
TPA2008D2PWP | |
|---|---|
DigiKey Part Number | 296-15339-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA2008D2PWP |
Description | IC AMP CLASS D STER 3W 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2008D2PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3W x 2 @ 3Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.42000 | $19.42 |
| 10 | $14.43200 | $144.32 |
| 60 | $12.25133 | $735.08 |
| 120 | $11.65917 | $1,399.10 |
| 300 | $11.03490 | $3,310.47 |
| 540 | $10.71091 | $5,783.89 |
| 1,020 | $10.41576 | $10,624.08 |
| 2,520 | $10.07721 | $25,394.57 |
| 5,040 | $9.87021 | $49,745.86 |


