MFR Recommended

TPA2000D1PWRG4 | |
|---|---|
DigiKey Part Number | TPA2000D1PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA2000D1PWRG4 |
Description | IC AMP CLASS D MONO 2W 16TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2000D1PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $12.03355 | $24,067.10 |
| 4,000 | $11.77967 | $47,118.68 |
| 6,000 | $11.65256 | $69,915.36 |


