
TPA102DGNR | |
---|---|
DigiKey Part Number | 296-1941-2-ND - Tape & Reel (TR) 296-1941-1-ND - Cut Tape (CT) 296-1941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA102DGNR |
Description | IC AMP CLASS AB STER 70MW 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA102DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 70mW x 2 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.47018 | $26,175.45 |
5,000 | $10.25579 | $51,278.95 |
7,500 | $10.14846 | $76,113.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.86000 | $17.86 |